PCI9656-BA66BI G
PCI & PCIe Device, I/O Accelerator, PCI 2.2, 2.3V to 2.7V Supply, BGA-272
- RoHS 10 Compliant
- Tariff Charges
The PCI 9656 offers flexible connectivity and high performance I/O acceleration features to enable leading edge. PCI, CompactPCI, and embedded host designs. The PCI 9656 is the perfect match for the industry leading 32-bit communications processor, the Motorola MPC 850/860 PowerQUICC The PCI 9056 provides a direct connection to PowerQUICC devices, enabling high-speed 64-bit, 66MHz PCI performance utilizing PLX’s Data Pipe Architecture technolog). The PCI 9656 provides direct connection to two generic industry standard interconnect buses. Designers use these 32-bit, 66MHz buses for myriad of high-speed devices ranging from processors, to DSPs, to memories, to custom ASICs and FPGAs. The PCI 9656 Data Pipe Architecture technolog)' enables high-speed, 64-bit, 66MHz PCI I/O with those devices.
- 64-bit, 66MHz r2.2 operation
- Zero wait state bursts to 264 MB/s
- Dual Address Cycle (DAC) support as a PCI bus master
- Vital Product Data (VPD)
- 3.3V I/O, 5V tolerant
- PICMG 2.1 r2.0 Hot Swap Silicon
- Programming Interface 0 (PI=0)
- Bias Voltage Support
- Early Power Support
- Intially Not Responding Support
- PCI Hot Plug r1.0
- PCI Power Management r1.1
- Supports DO, D1, D2, D3H0T, and D3cold power states
- D3cold Power Management Event (PME) generation to meet PC 2001 Windows 98/2000 communication adapter logo certification requirements
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
260 | ||
Surface Mount | ||
MSL 3 - 168 hours | ||
272 | ||
27 x 27 x 1.27 mm | ||
Industrial | ||
BGA | ||
PCI Bus Mastering I/O Accelerator |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | 3A991 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |